27µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and 2.2mm lead pitch, designed for surface mount (SMD/SMT) applications. Offers a ripple current of 230mA, low impedance of 440mΩ, and leakage current of 6.75µA. Rated for 5000 hours at 105°C, suitable for automotive environments. Packaged in tape and reel for automated assembly.
Nichicon UWD1E270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 6.75uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1E270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.