Standard aluminum electrolytic capacitor with 470µF capacitance and 25V voltage rating. Features 20% tolerance, 670mA ripple current, and 5000-hour life at 105°C. Surface mount (SMD/SMT) construction in a 10x10mm cylindrical package. Includes lead-free and RoHS compliant design with 90mΩ impedance and 52.8µA leakage current.
Sign in to ask questions about the Nichicon UWD1E471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD1E471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 52.8uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1E471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.