Standard aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a 4mm diameter, 5.8mm height cylindrical SMD/SMT package, suitable for surface mounting. Offers 2000 hours of life at 105°C, 30mA ripple current, and 7.52µA leakage current. Dissipation factor is 0.14%, impedance is 5R, and it operates from -55°C to 105°C. Packaged in tape and reel.
Nichicon UWD1H010MCL1GS technical specifications.
| Capacitance | 1uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 5R |
| Lead Pitch | 1mm |
| Leakage Current | 7.52uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H010MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.