10µF aluminum electrolytic capacitor, 50V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 5.8mm height cylindrical SMD/SMT package with a 2.2mm lead pitch. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Offers 165mA ripple current, 3µA leakage current, and 880mΩ impedance. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWD1H100MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD1H100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 880mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H100MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.