Aluminum electrolytic capacitor, 27µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 7.7mm height, surface mount (SMD/SMT) cylindrical construction. Offers 185mA ripple current, 2000 hours life at 105°C maximum operating temperature, and 680mΩ impedance. RoHS compliant, packaged in tape and reel.
Nichicon UWD1H270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 680mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.