Surface mount aluminum electrolytic capacitor, 3.3µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 4mm diameter, 5.8mm height, and 1mm lead pitch for compact applications. Operates from -55°C to 105°C with a ripple current rating of 30mA and a life expectancy of 5000 hours. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UWD1H3R3MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD1H3R3MCL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | SMD/SMT |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 5R |
| Lead Pitch | 1mm |
| Leakage Current | 26.4uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H3R3MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.