56µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 300mA ripple current, 340mΩ impedance, and 28µA leakage current. This cylindrical, surface-mount component measures 8mm in diameter and 10mm in height, with a 3.1mm lead pitch. Rated for 5000 hours at 105°C, it operates from -55°C to 105°C and is supplied in tape and reel packaging.
Nichicon UWD1H560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 340mR |
| Lead Pitch | 3.1mm |
| Leakage Current | 28uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1H560MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.