Aluminum electrolytic capacitor, 15µF capacitance, 35V voltage rating, and 20% tolerance. Features a 150mA ripple current, 3µA leakage current, and 760mΩ impedance. This cylindrical, surface-mount component operates from -55°C to 105°C with a 2000-hour life expectancy. Packaged in tape and reel, it measures 5mm in diameter and 5.8mm in height.
Sign in to ask questions about the Nichicon UWD1V150MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD1V150MCL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 760mR |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1V150MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.