27µF, 35V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a 6.3mm diameter and 5.8mm height, with a 2.2mm lead pitch. Offers a ripple current of 230mA, low impedance of 440mR, and leakage current of 9.45µA. Designed for general purpose use, operating from -55°C to 105°C with a 5000-hour life rating. Packaged in tape and reel for automated assembly.
Nichicon UWD1V270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 9.45uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1V270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.