100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 1000-hour life at 105°C, 115mA ripple current, and 3µA leakage current. Surface mountable in a 6.3mm diameter x 5.4mm height cylindrical package. RoHS compliant and lead-free.
Nichicon UWF0J101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Impedance | 1.3R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF0J101MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.