Aluminum electrolytic capacitor, 22µF capacitance, 6.3V voltage rating, 20% tolerance. Features 50mA ripple current, 3µA leakage current, and 0.22% dissipation factor. Surface mountable with a 4mm diameter and 5.4mm height, designed for 1000 hours of operation at 105°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers a 5R impedance.
Sign in to ask questions about the Nichicon UWF0J220MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWF0J220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.157inch |
| Impedance | 5R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF0J220MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.