Aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 150mA ripple current, and 1000-hour life at 105°C. This surface mount component has an 8mm diameter and 6.2mm height, with a leakage current of 3µA and impedance of 800mΩ. RoHS compliant and suitable for general purpose applications.
Nichicon UWF0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF0J221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.