Aluminum electrolytic capacitor, 33µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 5mm diameter, 5.4mm height, and surface mount termination. Rated for 1000 hours at 105°C, with 80mA ripple current and 3µA leakage current. Impedance is 2.6 Ohms. Supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWF0J330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWF0J330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Impedance | 2.6R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF0J330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.