Aluminum electrolytic capacitor, 68µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 115mA ripple current, 1.3Ω impedance, and 4.284µA leakage current. Operates at temperatures up to 105°C with a 1000-hour lifespan. Surface mount radial package with dimensions of 6.3mm diameter and 5.4mm height. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWF0J680MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 1.3R |
| Leakage Current | 4.284uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF0J680MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.