100µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a radial construction in an 8mm diameter, 6.2mm height cylindrical package suitable for surface mounting. Offers a ripple current of 150mA, leakage current of 10µA, and impedance of 800mΩ. Rated for 1000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Leakage Current | 10uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |