The Nichicon UWF1A151MCL1GS is a 150uF radial aluminum electrolytic capacitor with a 10V voltage rating and 0.19% dissipation factor. It features an impedance of 800mR and a leakage current of 3uA. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C. It is RoHS compliant and packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |