Aluminum electrolytic capacitor, 33µF capacitance, 10V voltage rating, and 20% tolerance. Features a 5mm diameter and 5.4mm height, suitable for surface mount applications. Offers 80mA ripple current and 1000 hours of life at 105°C. Operates across a -55°C to 105°C temperature range with low leakage current. Packaged in tape and reel for automated assembly.
Nichicon UWF1A330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Impedance | 2.6R |
| Leakage Current | 3.3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1A330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.