The Nichicon UWF1A470MCR1GB is a 47uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a surface mount package and is rated for operation up to 105°C. The capacitor is available in quantities of 1000 and is not RoHS compliant. It has a length of 5.4mm and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWF1A470MCR1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWF1A470MCR1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.