The Nichicon UWF1A680MCR1GB is a 68uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor measures 6.3mm in height and 5.4mm in diameter, and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a lifetime of 1000 hours. The capacitor's leakage current is 3 microamps at 2 minutes, and its ripple current is 115 milliamps.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 115mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |