Standard aluminum electrolytic capacitor with 100µF capacitance and 16V DC rated voltage. Features 20% tolerance, 150mA ripple current, and a low dissipation factor of 0.16%. Operates from -55°C to 105°C with a 1000-hour life at rated conditions. Surface mountable in an 8mm diameter by 6.2mm height cylindrical package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWF1C101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1C101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.