Aluminum electrolytic capacitor with 15µF capacitance and 16V voltage rating. Features 20% tolerance, 80mA ripple current, and 1000-hour life at 105°C. This surface-mount component has a 5mm diameter and 5.4mm height, with a low leakage current of 3µA. Designed for general-purpose applications, it operates from -55°C to 105°C and is supplied in tape and reel packaging.
Nichicon UWF1C150MCL1GB technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Impedance | 2.6R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1C150MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.