The WF Series 16V 15uF aluminum electrolytic capacitor from Nichicon operates between -55 and 105 degrees Celsius. It features a polarized design with a length of 6.5mm and a surface mount package type. This capacitor has a capacitance of 15uF and is rated for a DC voltage of 16V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 6.5 |
| Polarity | POLARIZED |
| Manufacturer Series | WF |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | WF |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |