Aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 5.4mm height, and 1000-hour life at 105°C maximum operating temperature. Surface mountable with SMD/SMT termination, this component offers 80mA ripple current and 2.6Ω impedance. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWF1C220MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 2.6R |
| Lead Free | Lead Free |
| Leakage Current | 3.52uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1C220MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.