Aluminum electrolytic capacitor with 47µF capacitance and 16V DC voltage rating. Features 20% tolerance, 115mA ripple current, and 1000-hour life at 105°C. Surface mountable with a 6.3mm diameter and 5.4mm length, this cylindrical component offers low impedance of 1.3Ω and a leakage current of 3µA. Designed for general purpose applications, it operates from -55°C to 105°C and is supplied on tape and reel.
Nichicon UWF1C470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 1.3R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 115mA |
| Ripple Current (AC) | 115mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1C470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.