The WF Series 68uF 16V Radial Aluminum Electrolytic Capacitor from Nichicon features a general purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a radial package with a seated height of 0.256inch and a length of 6.2mm. The capacitor is surface mountable and has a tolerance of 20%. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Nichicon UWF1C680MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWF1C680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.256inch |
| Impedance | 800mR |
| Leakage Current | 10.88uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1C680MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.