Cap Aluminum Lytic 68uF 16V 20% (8 X 6.2mm) SMD 150mA 1000h 105°C Automotive T/R
Nichicon UWF1C680MCR1GS technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 150mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 6.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.