10µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 5.4mm length, and 6.2mm height in a cylindrical, radial construction. Rated for 1000 hours at 105°C, with a ripple current of 80mA and leakage current of 3µA. Surface mountable with SMD/SMT termination, this polar capacitor operates from -55°C to 105°C and is RoHS compliant.
Nichicon UWF1E100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 2.6R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 80mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1E100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.