22µF, 25V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a 105°C maximum operating temperature, 1000-hour life, and 115mA ripple current. This standard radial construction capacitor has a 6.3mm diameter and 5.4mm height, with a leakage current of 3µA and impedance of 1.3Ω. Packaged in tape and reel for automated assembly.
Nichicon UWF1E220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Impedance | 1.3R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1E220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.