The Nichicon UWF1E220MCR1GB is a 22uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It is available in a surface mount package, suitable for use in a variety of electronic applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in quantities of 1000 on tape and reel. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |