Aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features 20% tolerance, 150mA ripple current, and 3µA leakage current. This surface mount component has a cylindrical construction, 8mm diameter, 6.2mm height, and operates up to 105°C for 1000 hours. It offers 800mΩ impedance and is RoHS compliant.
Sign in to ask questions about the Nichicon UWF1E470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWF1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1E470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.