Aluminum electrolytic capacitor with 4.7uF capacitance and 25V DC rating. Features 20% tolerance, 50mA ripple current, and low leakage current of 3uA. Surface mountable in a 4mm diameter by 5.4mm height cylindrical package. Operates up to 105°C with a 1000-hour life rating.
Nichicon UWF1E4R7MCL1GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.157inch |
| Impedance | 5R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1E4R7MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.