The WF Series 68uF 20% 25V Aluminum Electrolytic Capacitor from Nichicon features a capacitance of 68uF with a tolerance of 20%. It has a voltage rating of 25V and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and is available in a package quantity of 1000 units per reel. The WF Series is a standard product that is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWF1E680MBR1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWF1E680MBR1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.