68µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a surface mount, cylindrical radial package measuring 8mm diameter by 6.2mm height. Offers a ripple current of 150mA, leakage current of 3µA, and impedance of 800mΩ. Rated for 1000 hours at 105°C, with a minimum operating temperature of -55°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UWF1E680MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWF1E680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1E680MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.