Aluminum electrolytic capacitor with 10µF capacitance and 35V DC rated voltage. Features 20% tolerance, 80mA ripple current, and 3µA leakage current. This surface mount component has a 5mm diameter and 5.4mm height, rated for 1000 hours at 105°C. Designed for general purpose applications, it offers 2.6Ω impedance and a dissipation factor of 0.12%.
Nichicon UWF1V100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 2.6R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1V100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.