Aluminum electrolytic capacitor, 15µF capacitance, 35V voltage rating, 20% tolerance. Features 115mA ripple current, 1.3Ω impedance, and 5.25µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 5.4mm height. Rated for 1000 hours at 105°C maximum operating temperature. Packaged in tape and reel.
Nichicon UWF1V150MCL1GB technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 1.3R |
| Leakage Current | 5.25uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1V150MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.