Aluminum electrolytic capacitor, 3.3µF capacitance, 35V voltage rating, 20% tolerance. Features 1000 hours life at 105°C maximum operating temperature, 50mA ripple current, and 3µA leakage current. Surface mount radial package with 4mm diameter and 5.4mm height, supplied on tape and reel. RoHS compliant.
Nichicon UWF1V3R3MCL1GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.157inch |
| Impedance | 5R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1V3R3MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.