Aluminum electrolytic capacitor with 6.8µF capacitance and 35V voltage rating. Features 20% tolerance, 80mA ripple current, and 3µA leakage current. Surface mountable in a 5x5.4mm cylindrical package, operating from -55°C to 105°C with a 1000-hour life rating. Designed for general purpose applications and supplied on tape and reel.
Nichicon UWF1V6R8MCL1GB technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Impedance | 2.6R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | WF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWF1V6R8MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.