22µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 60mA ripple current rating and 1000-hour life at 105°C. Surface mountable in a 4mm diameter by 5.4mm height cylindrical package. Low leakage current of 3µA and 3Ω impedance. Supplied in tape and reel packaging.
Nichicon UWG0J220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 3R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG0J220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.