220µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 1000-hour life at 105°C, 230mA ripple current, and 400mΩ impedance. Surface mountable in an 8mm diameter, 6.2mm height cylindrical package. RoHS compliant with low leakage current of 99µA.
Sign in to ask questions about the Nichicon UWG0J221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWG0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Impedance | 400mR |
| Leakage Current | 99uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG0J221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.