10µF, 16V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a 4mm diameter, 5.4mm height, and cylindrical construction. Offers a 1000-hour lifespan at 105°C, 60mA ripple current, and 3µA leakage current. Operating temperature range is -55°C to 105°C. Packaged in tape and reel.
Nichicon UWG1C100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 3R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1C100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.