Aluminum electrolytic capacitor with 22µF capacitance and 16V voltage rating. Features 20% tolerance, 95mA ripple current, and 1.8Ω impedance. Designed for surface mount applications with a 5mm diameter and 5.4mm height. Operates from -55°C to 105°C with a 1000-hour lifespan.
Sign in to ask questions about the Nichicon UWG1C220MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWG1C220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 1.8R |
| Leakage Current | 3.52uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1C220MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.