100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with 8mm diameter and 10mm height, designed for surface mount (SMD/SMT) PCB applications. Offers a ripple current of 450mA, low leakage current of 25µA, and impedance of 300mR. Rated for 1000 hours of life at 105°C, with an operating temperature range of -55°C to 105°C. Packaged in tape and reel, this polarized component is RoHS compliant.
Nichicon UWG1E101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 300mR |
| Leakage Current | 25uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1E101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.