Aluminum electrolytic capacitor with 33µF capacitance and 25V voltage rating. Features 20% tolerance, 140mA ripple current, and 1000-hour life at 105°C. Surface mountable with a 6.3mm diameter and 5.4mm height. Designed for general purpose applications with a minimum operating temperature of -55°C.
Sign in to ask questions about the Nichicon UWG1E330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWG1E330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 1R |
| Leakage Current | 8.25uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1E330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.