Standard aluminum electrolytic capacitor, 330µF capacitance, 25V voltage rating, and 20% tolerance. Features a 10mm diameter and 10mm height, with a surface mount termination in a cylindrical radial construction. Offers 670mA ripple current, 150mΩ impedance, and 49.35µA leakage current. Rated for 1000 hours at 105°C maximum operating temperature, with a dissipation factor of 0.14%. Packaged in tape and reel.
Nichicon UWG1E331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 150mR |
| Leakage Current | 49.35uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1E331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.