This Nichicon electrolytic capacitor has a capacitance of 68uF with a tolerance of 20% and a DC rated voltage of 25VDC. It is designed for surface mount applications and has a low ESR type. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It has a ripple current of 450 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a size of 8 x 10.
Nichicon UWG1E680MCL1GS technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.