This 1uF aluminum electrolytic capacitor has a 50V voltage rating and a 0.12% dissipation factor. It is designed for general-purpose applications and is lead-free. The capacitor has a maximum operating temperature of 105°C and a seated height of 0.157inch. It is packaged in a radial case and is available in tape and reel packaging.
Nichicon UWG1H010MCL1GB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.157inch |
| Impedance | 5R |
| Lead Free | Lead Free |
| Leakage Current | 231uA |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1H010MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.