This is a 10uF aluminum electrolytic capacitor with a 50V voltage rating, suitable for general purpose applications. It has a radial package and is designed for surface mount applications. The capacitor has a dissipation factor of 0.12% and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UWG1H100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 2R |
| Lead Free | Lead Free |
| Leakage Current | 49.5uA |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1H100MCL1GB to view detailed technical specifications.
No datasheet is available for this part.