This 22uF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 1000°C. It is RoHS compliant and features a general purpose design with a dissipation factor of 0.12%. The capacitor has a height of 6.2mm and a length of 6.2mm, with a maximum seated height of 0.256inch. It is suitable for surface mount applications and has a voltage rating of 50V.
Nichicon UWG1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Impedance | 700mR |
| Leakage Current | 189uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1H220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.