The Nichicon WG Series capacitor features a capacitance of 2.2uF and a voltage rating of 50V. It is a radial, surface mount component with a dielectric material of aluminium and a dissipation factor of 0.12%. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 1000°C, indicating its high-temperature capabilities. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Nichicon UWG1H2R2MCL1GB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.157inch |
| Impedance | 5R |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1H2R2MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.