This Nichicon UWG1V010MCR1GB capacitor features a capacitance of 1uF with a tolerance of 20% and a DC rated voltage of 35VDC. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It can withstand a ripple current of 60 and has a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 1000 hours and is suitable for use in a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 60mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |